
Surface mount peripheral driver IC featuring four low-side outputs, each capable of 350mA output current. This component operates from a 32V supply and offers 500mA total current capability with a maximum power dissipation of 2.5W. Integrated fault protection includes over-voltage and over-temperature safeguards. The device is packaged in a 20-pin SOIC (SOP-20) format with dimensions of 12.8mm length, 7.6mm width, and 2.45mm height, suitable for operation between -40°C and 150°C.
Infineon TLE6225GXUMA1 technical specifications.
| Package/Case | SOIC |
| Current | 500mA |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.45mm |
| Interface | On/Off |
| Length | 12.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 1.7R |
| Output Configuration | Low Side |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Voltage | 32V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6225GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
