
8-channel peripheral driver IC featuring buffer/inverter functionality. Delivers up to 1.5A maximum output current per channel with a 40V supply voltage. Operates across a wide temperature range of -40°C to 150°C, with a low 1mA supply current and 800mR on-state resistance. Packaged in a 36-pin SOIC format, this RoHS compliant component is supplied on tape and reel.
Infineon TLE6230GP technical specifications.
| Package/Case | SOIC |
| Current | 1A |
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Length | 15.9mm |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 1mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 800mR |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Voltage | 40V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6230GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
