Infineon TLE6232GP technical specifications.
| Halogen Free | Halogen Free |
| Interface | Serial |
| Min Dual Supply Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 10mA |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| On-State Resistance | 450mR |
| Output Current | 1.5A |
| Output Current per Channel | 1.1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6232GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
