Infineon TLE6236G technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 2W |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 1.7R |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Output Current per Channel | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE6236G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
