
The TLE6236GNTMA1 is a surface mount driver IC from Infineon, designed for serial interface applications. It can handle up to 200mA of output current and has a maximum power dissipation of 2W. Operating temperature range is between -40°C and 150°C. The IC is available in a tape and reel packaging format, suitable for surface mount applications.
Infineon TLE6236GNTMA1 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE6236GNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
