Infineon TLE6244X technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Min Dual Supply Voltage | 64V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.6W |
| Max Supply Current | 20uA |
| Number of Channels | 18 |
| Number of Outputs | 18 |
| On-State Resistance | 1R |
| Output Configuration | Low Side |
| Output Current | 1.1A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6244X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
