
Automotive CAN controller IC, supporting 1MBd communication. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. This half-duplex transceiver operates within a temperature range of -40°C to 150°C. Packaged in a halogen-free, lead-free SOIC (5mm L x 4mm W x 1.45mm H) for surface mounting, it is supplied on tape and reel in quantities of 2500.
Infineon TLE6250GV33XUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10A |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6250GV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
