Infineon TLE62513GXUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE62513GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.