
The TLE6251DST is a single transceiver IC from Infineon, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 150°C and is designed for use with a 5V supply voltage. The device is available in tape and reel packaging with a quantity of 2500 units per reel. Note that this device contains lead, making it non-compliant with lead-free requirements.
Infineon TLE6251DST technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6251DST to view detailed technical specifications.
No datasheet is available for this part.