Infineon TLE6251DSXT technical specifications.
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6251DSXT to view detailed technical specifications.
No datasheet is available for this part.