The TLE6251GNTMA1 is a single 5V full-duplex transceiver from Infineon, packaged in a SOIC-14 plastic package. It operates over a temperature range of -40°C to 150°C and is not RoHS compliant. The device has a quiescent current of 30A and a supply current of 10mA. It is designed for surface mount applications and is available in tape and reel packaging.
Infineon TLE6251GNTMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 30A |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6251GNTMA1 to view detailed technical specifications.
No datasheet is available for this part.