Infineon TLE6259-2G technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Transmitters | 1 |
| Operating Supply Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE6259 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6259-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
