Infineon TLE6270R technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE6270 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6270R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
