
The TLE6282G is a dual-output brushless DC motor driver IC from Infineon, packaged in a SOIC package. It operates over a temperature range of -40°C to 150°C and has a maximum supply voltage of 60V. The device can handle a maximum collector current of 850mA and has an operating supply current of 15mA. It is RoHS compliant and does not contain halogen. The TLE6282G is available in a tape and reel packaging format.
Infineon TLE6282G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Collector Current | 850mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 2 |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6282G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
