Infineon TLE6284GXUMA1 technical specifications.
| Package/Case | SOIC |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6284GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
