Infineon TLE6286G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TLE6286 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6286G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
