Infineon TLE6288R technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 10mA |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| On-State Resistance | 350mR |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6288R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
