Infineon TLE6361G technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5.5V |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 6.05V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6361G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
