
The TLE6363G is a surface mount DC/DC controller from Infineon with an adjustable output voltage of 46V and an output current of 200mA. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is not RoHS compliant and is packaged in tape and reel quantities of 2500. It is designed for use in a variety of applications, including DC/DC conversion and power management.
Infineon TLE6363G technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6363G to view detailed technical specifications.
No datasheet is available for this part.
