Infineon TLE6389-3GV50 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Halogen Free | Halogen Free |
| Max Frequency | 420kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6389-3GV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
