Infineon TLE63892GV50XUMA1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 100% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 420kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 2.3A |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Tolerance | 3% |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE63892GV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
