Infineon TLE63893GV50XUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2.3A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE63893GV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
