Infineon TLE6710Q technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 20V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TLE6710 |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6710Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.