
Automotive H-bridge motor driver IC featuring a 24-pin SSOP EP package with gull-wing leads for surface mounting. Operates with supply voltages from 7V to 34V, handling a maximum operating current of 45mA. Encased in plastic with dimensions of 8.65mm length, 3.9mm width, and 1.47mm height, it offers a 0.65mm pin pitch. Designed for a wide temperature range of -40°C to 150°C, this component is suitable for demanding automotive applications.
Infineon TLE7181EMXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP EP |
| Package Description | Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AE |
| Type | Motor Driver |
| Min Operating Supply Voltage | 7V |
| Max Operating Supply Voltage | 34V |
| Maximum Operating Current | 45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE7181EMXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.