
Automotive 3-phase bridge/half bridge gate driver IC featuring 3 high and low side drivers with synchronous dependency. Operates from 5.5V to 32V with a maximum frequency of 30kHz, suitable for -40°C to 150°C environments. Housed in a 36-pin DSO EP package with exposed pad, gull-wing leads, and surface mount capability. This lead-frame SMT component measures 12.8mm x 7.6mm x 2.45mm with a 0.65mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE71851EXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO EP |
| Package Description | Dual Small Outline, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Seated Plane Height (mm) | 2.55(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.59 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Number of Drivers | 3 |
| Min Operating Supply Voltage | 5.5V |
| Max Operating Supply Voltage | 32V |
| Maximum Operating Frequency | 30kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Bridge Type | 3-Phase Bridge|Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE71851EXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.