Infineon TLE7188F technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7188F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
