Infineon TLE7209-2R technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Output Current | 5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Series | TLE7209 |
| Supply Current | 30mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7209-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
