
Four-channel peripheral driver IC featuring serial interface, capable of 320mA output current per channel with a maximum of 950mA total output current. Operates from a 3V to 5.5V supply voltage, with a typical quiescent current of 10µA. Housed in a 14-pin SOIC package, this halogen-free component offers an operating temperature range of -40°C to 150°C and is RoHS compliant.
Infineon TLE7231G technical specifications.
| Package/Case | SOIC |
| Current | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.47mm |
| Interface | Serial |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1R |
| Output Current | 340mA |
| Output Current per Channel | 320mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Rds On Max | 2.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7231G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
