
Automotive 4-channel low-side power switch with 54V drain-to-source voltage and 320mA maximum output current per channel. Features over-temperature fault protection and SPI interface. Operates from -40°C to 150°C, packaged in a 14-pin SOIC for surface mounting, supplied on tape and reel. This lead-free and halogen-free component offers robust power management for automotive applications.
Infineon TLE7231GXUMA1 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 54V |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 54V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 320mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 320mA |
| Packaging | Tape and Reel |
| Quiescent Current | 10A |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7231GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
