Infineon TLE7233G technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Max Supply Current | 5mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1R |
| Output Current | 390mA |
| Output Current per Channel | 415mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7233G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
