Infineon TLE7235E technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7235E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
