Infineon TLE7235SE technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1.6R |
| Output Current per Channel | 410mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Rds On Max | 1.8R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7235SE to view detailed technical specifications.
No datasheet is available for this part.