Infineon TLE7241E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7241E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
