Infineon TLE7259-2GE technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Halogen Free | Halogen Free |
| Height | 1.575mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7259-2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
