
The TLE7259-2GU is a single-transmitter bus transceiver from Infineon, designed to operate within a temperature range of -40°C to 150°C. It is packaged in a halogen-free and lead-free SOIC package, suitable for use in applications where environmental compliance is a concern. The device consumes a maximum supply current of 5mA and a quiescent current of 10uA, making it an energy-efficient solution. The TLE7259-2GU is RoHS compliant and available in tape and reel packaging.
Infineon TLE7259-2GU technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7259-2GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
