The TLE72592GEXUMA1 is a single-channel bus transceiver from Infineon, operating within a temperature range of -40°C to 150°C. It is designed to work with a supply voltage of 5V, with a maximum supply voltage of 40V and a maximum supply current of 5mA. The device is packaged in a halogen-free, lead-free SOIC package, suitable for surface mount applications. It is compliant with RoHS regulations and features a full-duplex simplex/duplex mode.
Infineon TLE72592GEXUMA1 technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 10A |
| Radiation Hardening | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72592GEXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.