Infineon TLE7263E technical specifications.
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 49uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7263E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
