Fixed positive linear voltage regulator with a 5V nominal output voltage and 300mA maximum output current. Features a low 200mV dropout voltage and 2% accuracy. Operates from a 5.5V to 42V input voltage range and supports surface mount installation in a TO-263-6 package. Designed for automotive applications with AEC-Q100 qualification, operating between -40°C and 150°C.
Infineon TLE72702GATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 301mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72702GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
