Fixed positive LDO regulator offering a 5V output with a maximum dropout voltage of 0.5V. Features a 0.3A maximum output current and operates from a 5.5V to 42V input voltage range. Housed in a 14-terminal SSOP package with dimensions of 3.9mm width and 4.9mm length. Designed for operation between -40°C and 150°C.
Infineon TLE72722EXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE72722EXUMA1 to view detailed technical specifications.
No datasheet is available for this part.