Infineon TLE7272G technical specifications.
| Package/Case | TO-263-5 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 40uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE7272G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.