
Automotive-grade fixed positive linear voltage regulator (LDO) with a 5V output voltage and 180mA maximum output current. Features a low 250mV dropout voltage at 180mA and 2% accuracy. Operates from a 5.5V to 45V input voltage range, with a maximum supply voltage of 45V. Packaged in a 14-pin SSOP surface mount configuration, this RoHS and Halogen Free component offers a wide operating temperature range of -40°C to 150°C and includes a watchdog timer.
Infineon TLE72732EV50XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 28A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72732EV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
