
The TLE7273GV50 is a single output linear voltage regulator with an output voltage of 5V and a maximum output current of 180mA. It operates over a temperature range of -40°C to 150°C and is packaged in a SOIC package. The device has a dropout voltage of 250mV and a power supply rejection ratio of 60dB. It is not RoHS compliant and is available on a tape and reel.
Infineon TLE7273GV50 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 35uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE7273GV50 to view detailed technical specifications.
No datasheet is available for this part.
