Fixed positive linear voltage regulator IC, offering a stable 5V output with a 250mV dropout voltage at 300mA. Features a wide input voltage range from 5.5V to 42V, with a maximum supply voltage of 45V. Operates across an extended temperature range of -40°C to 150°C, ensuring reliability in demanding environments. Delivers 2% output voltage accuracy and a low quiescent current of 20µA. Packaged in a 14-pin SSOP, this RoHS and halogen-free component is supplied on tape and reel.
Infineon TLE72742EXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 301mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 45V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72742EXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.