
Infineon TLE7276-2D technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Max Output Current | 300mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7276-2D to view detailed technical specifications.
No datasheet is available for this part.
