3.3V positive linear voltage regulator with a fixed output, offering 180mA maximum output current. Features a low dropout voltage of 250mV and a wide input voltage range from 4.2V to 45V. Operates across an extended temperature range of -40°C to 150°C with 2% accuracy. Includes a watchdog timer and is supplied in a 14-pin SOIC package for surface mounting, presented on tape and reel. This RoHS and halogen-free component is designed for automotive applications.
Infineon TLE72782GV33XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 28A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72782GV33XUMA1 to view detailed technical specifications.
No datasheet is available for this part.