
5V fixed output linear voltage regulator IC, offering 180mA maximum output current with a 250mV dropout voltage. Features a wide input voltage range from 5.5V to 45V, 2% accuracy, and a low quiescent current of 28µA. This positive output regulator operates across a -40°C to 150°C temperature range and boasts a 60dB PSRR. Supplied in a 14-pin SSOP package, it is RoHS compliant and Halogen Free, ideal for automotive applications.
Infineon TLE72792EV50XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72792EV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
