
Automotive-grade linear voltage regulator IC providing a fixed 2.6V output at 180mA. Features a low dropout voltage of 250mV and a wide input voltage range from 4.5V to 45V. Offers 2% output voltage accuracy, 60dB PSRR, and a quiescent current of 28µA. Operates across a temperature range of -40°C to 150°C, with a minimum current limit of 200mA. Packaged in a 14-pin SOIC (DSO) format, supplied on tape and reel.
Infineon TLE72792GV26XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72792GV26XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
