
Fixed positive linear voltage regulator (LDO) IC, outputting a stable 3.3V with 180mA maximum output current. Features a low dropout voltage of 250mV and high accuracy of 2%. Operates with input voltages from 4.2V to 45V, boasting a quiescent current of 28µA. Packaged in a 14-pin SOIC (SOP-14) for surface mounting, this halogen-free, RoHS-compliant component is rated for automotive applications with a wide operating temperature range of -40°C to 150°C.
Infineon TLE72792GV33XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 28uA |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72792GV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
