Infineon TLE73683EXUMA1 technical specifications.
| Package Family Name | SOP |
| Package/Case | DSO EP |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Package Weight (g) | 0.59 |
| Mounting | Surface Mount |
| Type | Controller |
| Input Voltage | 4.5 to 45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE73683EXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.