Infineon TLE7368E technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Length | 15.9mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Output Current | 30mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 2% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7368E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
